Add To Favorites
Product Overview
Digi-Key Part Number P17450CT-ND
Quantity Available 8.675
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BSFR15V

Description RES SMD 0.15 OHM 1% 1/4W 0603
Expanded Description 0.15 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17450CT

20:21:14 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27700 2,77
25 0,21120 5,28
50 0,15680 7,84
100 0,11660 11,66
250 0,09852 24,63
500 0,08446 42,23
1.000 0,06434 64,34

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17450TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,05469
  • Digi-Reel® ? : P17450DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.675 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback