Add To Favorites
Product Overview
Digi-Key Part Number P17439CT-ND
Quantity Available 23.234
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BQJR47V

Description RES SMD 0.47 OHM 5% 1/4W 0603
Expanded Description 0.47 Ohm ±5% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.47
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17439CT

21:56:07 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,21200 2,12
25 0,15440 3,86
50 0,11200 5,60
100 0,08290 8,29
250 0,06364 15,91
500 0,05016 25,08
1.000 0,03473 34,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17439TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,02894
  • Digi-Reel® ? : P17439DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.234 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback