Add To Favorites
Product Overview
Digi-Key Part Number P17405CT-ND
Quantity Available 8.030
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-3BQFR82V

Description RES SMD 0.82 OHM 1% 1/4W 0603
Expanded Description 0.82 Ohm ±1% 0.25W, 1/4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.82
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P17405CT

20:37:34 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,33000 0,33
10 0,27900 2,79
25 0,20320 5,08
50 0,14740 7,37
100 0,10920 10,92
250 0,08380 20,95
500 0,06602 33,01
1.000 0,04571 45,71

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17405TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,03809
  • Digi-Reel® ? : P17405DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback