Add To Favorites
Product Overview
Digi-Key Part Number P698KLCT-ND
Quantity Available 80.026
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2RKF6983X

Description RES SMD 698K OHM 1% 1/10W 0402
Expanded Description 698k Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 698k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2RKF6983
ERJ2RKF6983
P698KLCT

07:15:16 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02400 0,24
25 0,01680 0,42
50 0,01280 0,64
100 0,00940 0,94
250 0,00720 1,80
500 0,00578 2,89
1.000 0,00426 4,26
5.000 0,00305 15,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P698KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 80.000 - Immediate
  • Unit Price: 0,00265
  • Digi-Reel® ? : P698KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 80.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback