Add To Favorites
Product Overview
Digi-Key Part Number P46.4LCT-ND
Quantity Available 43.140
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2RKF46R4X

Description RES SMD 46.4 OHM 1% 1/10W 0402
Expanded Description 46.4 Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 46.4
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2RKF46R4
ERJ2RKF46R4
P46.4LCT

16:07:59 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,02400 0,24
25 0,01720 0,43
50 0,01300 0,65
100 0,00960 0,96
250 0,00732 1,83
500 0,00588 2,94
1.000 0,00433 4,33
5.000 0,00310 15,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P46.4LTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00269
  • Digi-Reel® ? : P46.4LDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 43.140 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback