Add To Favorites
Product Overview
Digi-Key Part Number P140KLCT-ND
Quantity Available 281.293
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2RKF1403X

Description RES SMD 140K OHM 1% 1/10W 0402
Expanded Description 140k Ohm ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 140k
Tolerance ±1%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names ERJ-2RKF1403
ERJ2RKF1403
P140KLCT

19:21:30 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02300 0,23
25 0,01680 0,42
50 0,01260 0,63
100 0,00930 0,93
250 0,00712 1,78
500 0,00572 2,86
1.000 0,00421 4,21
5.000 0,00302 15,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P140KLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 280.000 - Immediate
  • Unit Price: 0,00262
  • Digi-Reel® ? : P140KLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 281.293 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback