Add To Favorites
Product Overview
Digi-Key Part Number P6.8JCT-ND
Quantity Available 3.022
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2GEJ6R8X

Description RES SMD 6.8 OHM 5% 1/10W 0402
Expanded Description 6.8 Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 6.8
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P6.8JCT

14:06:26 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,01600 0,16
25 0,01200 0,30
50 0,00900 0,45
100 0,00670 0,67
250 0,00508 1,27
500 0,00408 2,04
1.000 0,00300 3,00
5.000 0,00215 10,76

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P6.8JTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,00187
  • Digi-Reel® ? : P6.8JDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.022 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback