Add To Favorites
Product Overview
Digi-Key Part Number P2.0MJCT-ND
Quantity Available 373.359
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2GEJ205X

Description RES SMD 2M OHM 5% 1/10W 0402
Expanded Description 2M Ohm ±5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2M
Tolerance ±5%
Power (Watts) 0.1W, 1/10W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -400/ +150ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-2GEJ205
ERJ2GEJ205
P2.0MJCT

15:08:38 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,01600 0,16
25 0,01240 0,31
50 0,00920 0,46
100 0,00680 0,68
250 0,00520 1,30
500 0,00414 2,07
1.000 0,00305 3,05
5.000 0,00219 10,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.0MJTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 370.000 - Immediate
  • Unit Price: 0,00190
  • Digi-Reel® ? : P2.0MJDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 373.359 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback