Add To Favorites
Product Overview
Digi-Key Part Number P.051ATCT-ND
Quantity Available 7.301
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWFR051X

Description RES SMD 0.051 OHM 1% 1/4W 0402
Expanded Description 0.051 Ohm ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.051
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.051ATCT

05:23:46 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,30400 3,04
25 0,23200 5,80
50 0,17220 8,61
100 0,12810 12,81
250 0,10820 27,05
500 0,09274 46,37
1.000 0,07065 70,65
5.000 0,05962 298,08

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.051ATTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,05299
  • Digi-Reel® ? : P.051ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.301 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback