Add To Favorites
Product Overview
Digi-Key Part Number P.047ATCT-ND
Quantity Available 14.217
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BWFR047X

Description RES SMD 0.047 OHM 1% 1/4W 0402
Expanded Description 0.047 Ohm ±1% 0.25W, 1/4W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.047
Tolerance ±1%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Kits
Additional Resources
Standard Package ? 1
Other Names P.047ATCT

20:03:41 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,30800 3,08
25 0,23440 5,86
50 0,17400 8,70
100 0,12950 12,95
250 0,10940 27,35
500 0,09378 46,89
1.000 0,07144 71,44
5.000 0,06028 301,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.047ATTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,05358
  • Digi-Reel® ? : P.047ATDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 14.217 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback