Add To Favorites
Product Overview
Digi-Key Part Number P.91AKCT-ND
Quantity Available 19.406
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BQFR91X

Description RES SMD 0.91 OHM 1% 1/6W 0402
Expanded Description 0.91 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.91
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.91AKCT

07:05:39 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,27400 2,74
25 0,20800 5,20
50 0,15460 7,73
100 0,11490 11,49
250 0,09712 24,28
500 0,08324 41,62
1.000 0,06343 63,43
5.000 0,05352 267,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.91AKTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,04901
  • Digi-Reel® ? : P.91AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.406 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback