Add To Favorites
Product Overview
Digi-Key Part Number P.24AKCT-ND
Quantity Available 10.593
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-2BQFR24X

Description RES SMD 0.24 OHM 1% 1/6W 0402
Expanded Description 0.24 Ohm ±1% 0.167W, 1/6W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.24
Tolerance ±1%
Power (Watts) 0.167W, 1/6W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±250ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P.24AKCT

09:18:18 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,36000 0,36
10 0,27700 2,77
25 0,21040 5,26
50 0,15640 7,82
100 0,11620 11,62
250 0,09820 24,55
500 0,08416 42,08
1.000 0,06414 64,14
5.000 0,05411 270,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.24AKTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,04956
  • Digi-Reel® ? : P.24AKDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.593 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback