Add To Favorites
Product Overview
Digi-Key Part Number PT4.7XCT-ND
Quantity Available 84.639
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TYJ4R7U

Description RES SMD 4.7 OHM 5% 1W 2512
Expanded Description 4.7 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT4.7YCT-ND ERJ-1TRQF4R7U Panasonic Electronic Components Cut Tape (CT) ? 11.367 - Immediate
0,58000 1
PT4.7UCT-ND ERJ-1TRQJ4R7U Panasonic Electronic Components Cut Tape (CT) ? 5.757 - Immediate
0,65000 1
Additional Resources
Standard Package ? 1
Other Names PT4.7XCT

12:07:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,29200 2,92
25 0,22200 5,55
50 0,16480 8,24
100 0,12250 12,25
250 0,10348 25,87
500 0,08868 44,34
1.000 0,06757 67,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT4.7XTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 84.000 - Immediate
  • Unit Price: 0,05759
  • Digi-Reel® ? : PT4.7XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 84.639 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback