Add To Favorites
Product Overview
Digi-Key Part Number PT2.4XCT-ND
Quantity Available 8.172
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1TYJ2R4U

Description RES SMD 2.4 OHM 5% 1W 2512
Expanded Description 2.4 Ohm ±5% 1W Chip Resistor 2512 (6432 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 2.4
Tolerance ±5%
Power (Watts) 1W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2512 (6432 Metric)
Supplier Device Package 2512
Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
PT2.4YCT-ND ERJ-1TRQF2R4U Panasonic Electronic Components Cut Tape (CT) ? 4.549 - Immediate
0,57000 1
Additional Resources
Standard Package ? 1
Other Names PT2.4XCT

03:17:14 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,38000 0,38
10 0,28700 2,87
25 0,21840 5,46
50 0,16200 8,10
100 0,12050 12,05
250 0,10176 25,44
500 0,08722 43,61
1.000 0,06646 66,46

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PT2.4XTR-ND
  • Minimum Quantity: 4.000
  • Quantity Available: 0
  • Unit Price: 0,05664
  • Digi-Reel® ? : PT2.4XDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.172 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback