Add To Favorites
Product Overview
Digi-Key Part Number P240AGCT-ND
Quantity Available 69.013
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ241C

Description RES SMD 240 OHM 5% 1/20W 0201
Expanded Description 240 Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ XG,1G,2G,3G,6G,8G,14,12(Z)
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 240
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P240ABCT-ND ERJ-1GEF2400C Panasonic Electronic Components Cut Tape (CT) ? 31.728 - Immediate
0,10000 1
ERJ-1GNF2400C-ND ERJ-1GNF2400C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,00487 45.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P240AGCT

07:18:16 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,03700 0,37
25 0,02720 0,68
50 0,02080 1,04
100 0,01530 1,53
250 0,01168 2,92
500 0,00932 4,66
1.000 0,00687 6,87
5.000 0,00492 24,62

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P240AGTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,00428
  • Digi-Reel® ? : P240AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 69.013 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback