Add To Favorites
Product Overview
Digi-Key Part Number P1.5KAGCT-ND
Quantity Available 276.886
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEJ152C

Description RES SMD 1.5K OHM 5% 1/20W 0201
Expanded Description 1.5k Ohm ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ERJ-XG, 1G, 2G, 3G, 6G, 8G, 14, 12(Z)
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5k
Tolerance ±5%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P1.50KABCT-ND ERJ-1GEF1501C Panasonic Electronic Components Cut Tape (CT) ? 620.094 - Immediate
0,09000 1
ERJ-1GNF1501C-ND ERJ-1GNF1501C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,00479 45.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P1.5KAGCT

06:33:10 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,03700 0,37
25 0,02680 0,67
50 0,02040 1,02
100 0,01500 1,50
250 0,01148 2,87
500 0,00918 4,59
1.000 0,00676 6,76
5.000 0,00484 24,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5KAGTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 255.000 - Immediate
  • Unit Price: 0,00421
  • Digi-Reel® ? : P1.5KAGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 276.886 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback