Add To Favorites
Product Overview
Digi-Key Part Number P150KABCT-ND
Quantity Available 739.081
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF1503C

Description RES SMD 150K OHM 1% 1/20W 0201
Expanded Description 150k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 150k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF1503C-ND ERJ-1GNF1503C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,00487 45.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P150KABCT

03:22:22 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,10000 0,10
10 0,05000 0,50
25 0,03640 0,91
50 0,02760 1,38
100 0,02030 2,03
250 0,01556 3,89
500 0,01244 6,22
1.000 0,00916 9,16
5.000 0,00657 32,83

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P150KABTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 720.000 - Immediate
  • Unit Price: 0,00570
  • Digi-Reel® ? : P150KABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 739.081 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback