Add To Favorites
Product Overview
Digi-Key Part Number P14.3KABCT-ND
Quantity Available 93.874
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GEF1432C

Description RES SMD 14.3K OHM 1% 1/20W 0201
Expanded Description 14.3k Ohm ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 17 Weeks
Documents & Media
Datasheets ERJ G,R,E Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 14.3k
Tolerance ±1%
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ERJ-1GNF1432C-ND ERJ-1GNF1432C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,00479 45.000  Non-Stock ?
ERJ-1RHD1432C-ND ERJ-1RHD1432C Panasonic Electronic Components Tape & Reel (TR) ? 0
0,01091 90.000  Non-Stock ?
Kits
Additional Resources
Standard Package ? 1
Other Names P14.3KABCT

02:10:54 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04900 0,49
25 0,03600 0,90
50 0,02720 1,36
100 0,02000 2,00
250 0,01528 3,82
500 0,01224 6,12
1.000 0,00901 9,01
5.000 0,00646 32,28

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P14.3KABTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 90.000 - Immediate
  • Unit Price: 0,00561
  • Digi-Reel® ? : P14.3KABDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 93.874 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback