Add To Favorites
Product Overview
Digi-Key Part Number P0.0AGCT-ND
Quantity Available 1.583.596
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-1GE0R00C

Description RES SMD 0.0OHM JUMPER 1/20W 0201
Expanded Description 0.0 Ohm Jumper 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.0
Tolerance Jumper
Power (Watts) 0.05W, 1/20W
Composition Thick Film
Features -
Temperature Coefficient -
Operating Temperature -55°C ~ 125°C
Package / Case 0201 (0603 Metric)
Supplier Device Package 0201
Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max) 0.010" (0.26mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P0.0AGCT

14:35:53 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,02500 0,25
25 0,01840 0,46
50 0,01420 0,71
100 0,01040 1,04
250 0,00792 1,98
500 0,00636 3,18
1.000 0,00468 4,68
5.000 0,00335 16,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P0.0AGTR-ND
  • Minimum Quantity: 15.000
  • Quantity Available: 1.560.000 - Immediate
  • Unit Price: 0,00302
  • Digi-Reel® ? : P0.0AGDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.583.856 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback