Add To Favorites
Product Overview
Digi-Key Part Number P1.5VCT-ND
Quantity Available 9.952
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14YJ1R5U

Description RES SMD 1.5 OHM 5% 1/2W 1210
Expanded Description 1.5 Ohm ±5% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ-14YJ1R5U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 1.5
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P15974CT-ND ERJ-14BQF1R5U Panasonic Electronic Components Cut Tape (CT) ? 15.184 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names P1.5VCT

17:48:28 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,11600 1,16
25 0,08440 2,11
50 0,06120 3,06
100 0,04540 4,54
250 0,03484 8,71
500 0,02746 13,73
1.000 0,01900 19,00

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P1.5VTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,01440
  • Digi-Reel® ? : P1.5VDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.952 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback