Add To Favorites
Product Overview
Digi-Key Part Number P.15SCT-ND
Quantity Available 3.231
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14RSJR15U

Description RES SMD 0.15 OHM 5% 1/4W 1210
Expanded Description 0.15 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.15
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-14RSJR15
ERJ14RSJR15
P.15SCT
P0.15SCT

21:18:04 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,42200 4,22
25 0,32960 8,24
50 0,27880 13,94
100 0,21960 21,96
250 0,18580 46,45
500 0,15204 76,02
1.000 0,11825 118,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.15STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,10212
  • Digi-Reel® ? : P.15SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.231 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback