Add To Favorites
Product Overview
Digi-Key Part Number P.22SCT-ND
Quantity Available 2.032
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-14RQJR22U

Description RES SMD 0.22 OHM 5% 1/4W 1210
Expanded Description 0.22 Ohm ±5% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets ERJ Series Datasheet
Product Training Modules Automotive Resistor Products
LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 0.22
Tolerance ±5%
Power (Watts) 0.25W, 1/4W
Composition Thick Film
Features Automotive AEC-Q200, Current Sense
Temperature Coefficient ±200ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names ERJ-14RQJR22
ERJ14RQJR22
P.22SCT
P0.22SCT

22:01:16 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,41000 0,41
10 0,29200 2,92
25 0,21640 5,41
50 0,15920 7,96
100 0,11690 11,69
250 0,09656 24,14
500 0,07964 39,82
1.000 0,05761 57,61

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P.22STR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,04390
  • Digi-Reel® ? : P.22SDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.032 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback