Add To Favorites
Product Overview
Digi-Key Part Number P4.7WCT-ND
Quantity Available 28.636
Can ship immediately
Manufacturer

Manufacturer Part Number

ERJ-12ZYJ4R7U

Description RES SMD 4.7 OHM 5% 3/4W 2010
Expanded Description 4.7 Ohm ±5% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERJ-12ZYJ4R7U View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2157 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERJ
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 4.7
Tolerance ±5%
Power (Watts) 0.75W, 3/4W
Composition Thick Film
Features Automotive AEC-Q200
Temperature Coefficient -100/ +600ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 2010 (5025 Metric)
Supplier Device Package 2010
Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P4.7WCT

10:34:22 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
10 0,20800 2,08
25 0,15120 3,78
50 0,10960 5,48
100 0,08130 8,13
250 0,06236 15,59
500 0,04914 24,57
1.000 0,03402 34,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P4.7WTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 25.000 - Immediate
  • Unit Price: 0,02577
  • Digi-Reel® ? : P4.7WDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 28.636 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback