Add To Favorites
Product Overview
Digi-Key Part Number P100W-3BK-ND
Quantity Available 6.089
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-3SJ101

Description RES 100 OHM 3W 5% AXIAL
Expanded Description 100 Ohm ±5% 3W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2161 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 3W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±300ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.217" Dia x 0.591" L (5.50mm x 15.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P100W-3CT-ND ERG-3SJ101V Panasonic Electronic Components Cut Tape (CT) ? 849 - Immediate
0,47000 1
Additional Resources
Standard Package ? 100
Other Names ERG3SJ101
P100W-3
P100W-3BK

22:04:23 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,35100 3,51
25 0,26720 6,68
50 0,19840 9,92
100 0,14760 14,76
250 0,12464 31,16
500 0,10686 53,43
1.000 0,08141 81,41
5.000 0,06869 343,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P100W-3TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 13.500 - Immediate
  • Unit Price: 0,08515
Send Feedback