Add To Favorites
Product Overview
Digi-Key Part Number P270W-2BK-ND
Quantity Available 7.737
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ271

Description RES 270 OHM 2W 5% AXIAL
Expanded Description 270 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 2161 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 270
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P270W-2CT-ND ERG-2SJ271V Panasonic Electronic Components Cut Tape (CT) ? 2.586 - Immediate
0,35000 1
Additional Resources
Standard Package ? 100
Other Names ERG2SJ271
P270W-2
P270W-2-ND
P270W-2BK

04:43:18 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,35000 0,35
10 0,25200 2,52
25 0,18360 4,59
50 0,13300 6,65
100 0,09870 9,87
250 0,07572 18,93
500 0,05964 29,82
1.000 0,04129 41,29
5.000 0,03441 172,04

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P270W-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 15.000 - Immediate
  • Unit Price: 0,04054
Send Feedback