Add To Favorites
Product Overview
Digi-Key Part Number P100W-2BK-ND
Quantity Available 6.757
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-2SJ101

Description RES 100 OHM 2W 5% AXIAL
Expanded Description 100 Ohm ±5% 2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERX, ERG Series
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2161 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100
Tolerance ±5%
Power (Watts) 2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.157" Dia x 0.472" L (4.00mm x 12.00mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P100W-2CT-ND ERG-2SJ101V Panasonic Electronic Components Cut Tape (CT) ? 4.268 - Immediate
0,34000 1
Additional Resources
Standard Package ? 100
Other Names ERG2SJ101
P100W-2
P100W-2BK

08:48:04 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,34000 0,34
10 0,24800 2,48
25 0,18040 4,51
50 0,13080 6,54
100 0,09700 9,70
250 0,07448 18,62
500 0,05866 29,33
1.000 0,04061 40,61
5.000 0,03384 169,21

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P100W-2TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 120.000 - Immediate
  • Unit Price: 0,03987
Send Feedback