Add To Favorites
Product Overview
Digi-Key Part Number P16186-ND
Quantity Available 2.343
Can ship immediately
Manufacturer

Manufacturer Part Number

ERG-12DJ104

Description RES 100K OHM 1/2W 5% AXIAL
Expanded Description 100k Ohm ±5% 0.5W, 1/2W Through Hole Resistor Axial Flame Proof, Safety Metal Oxide Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 13 Weeks
Documents & Media
Datasheets ERG-12DJ104 View All Specifications
EDA / CAD Models ? Download from Ultra Librarian
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERG
Packaging ? Bulk ?
Part Status Active
Resistance (Ohms) 100k
Tolerance ±5%
Power (Watts) 0.5W, 1/2W
Composition Metal Oxide Film
Features Flame Proof, Safety
Temperature Coefficient ±350ppm/°C
Operating Temperature -55°C ~ 235°C
Package / Case Axial
Supplier Device Package Axial
Size / Dimension 0.091" Dia x 0.250" L (2.30mm x 6.35mm)
Height - Seated (Max) -
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1.000
Other Names ERG12DJ104
P16186

22:51:48 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,29500 2,95
25 0,21440 5,36
50 0,15520 7,76
100 0,11520 11,52
250 0,08836 22,09
500 0,06962 34,81
1.000 0,04820 48,20
5.000 0,04017 200,84

Submit a request for quotation on quantities greater than those displayed.

Send Feedback