Add To Favorites
Product Overview
Digi-Key Part Number P15126CT-ND
Quantity Available 12.926
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RE2R00V

Description FUSE BOARD MOUNT 2A 32VDC 0603
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RE
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 2A
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0603 (1608 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 50A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.063" L x 0.032" W x 0.025" H (1.60mm x 0.81mm x 0.63mm)
DC Cold Resistance 0.051 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15126CT

15:21:35 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,27000 0,27
5 0,26800 1,34
10 0,25700 2,57
50 0,22880 11,44
100 0,21310 21,31
250 0,18940 47,35
500 0,15784 78,92
1.000 0,14994 149,94

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15126TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,10762
  • Digi-Reel® ? : P15126DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.926 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback