Add To Favorites
Product Overview
Digi-Key Part Number P15122CT-ND
Quantity Available 23.957
Can ship immediately
Manufacturer

Manufacturer Part Number

ERB-RD0R50X

Description FUSE BOARD MNT 500MA 32VDC 0402
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERB-RD
Packaging ? Cut Tape (CT) ?
Part Status Active
Fuse Type Board Mount (Cartridge Style Excluded)
Current Rating 500mA
Voltage Rating - AC -
Voltage Rating - DC 32V
Response Time Fast
Package / Case 0402 (1005 Metric)
Mounting Type Surface Mount
Breaking Capacity @ Rated Voltage 35A
Melting I²t -
Approvals cUL, UL
Operating Temperature -40°C ~ 125°C
Color -
Size / Dimension 0.040" L x 0.020" W x 0.019" H (1.00mm x 0.50mm x 0.48mm)
DC Cold Resistance 0.31 Ohm
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P15122CT

05:15:41 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,25000 0,25
5 0,24400 1,22
10 0,23300 2,33
50 0,20860 10,43
100 0,19410 19,41
250 0,17252 43,13
500 0,14378 71,89
1.000 0,13659 136,59
5.000 0,10783 539,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P15122TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,09149
  • Digi-Reel® ? : P15122DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 23.957 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback