Add To Favorites
Product Overview
Digi-Key Part Number P330CLCT-ND
Quantity Available 11.340
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-W27J331X

Description RES TEMP SENS 330 OHM 5% 1/32W
Expanded Description 330 Ohm ±5% 0.03W, 1/32W Temperature Sensitive Specialized Resistor Metal Film 2700ppm/°C Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets ERAW, V, S
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 2156 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERAW
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Temperature Sensitive
Applications Temperature Correction Circuits
Composition Metal Film
Resistance (Ohms) 330
Tolerance ±5%
Power (Watts) 0.03W, 1/32W
Temperature Coefficient 2700ppm/°C
Operating Temperature -40°C ~ 125°C
Mounting Type Surface Mount
 
Additional Resources
Standard Package ? 1
Other Names P330CLCT

11:48:05 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,34100 3,41
25 0,26560 6,64
50 0,22500 11,25
100 0,17720 17,72
250 0,14992 37,48
500 0,12266 61,33
1.000 0,09540 95,40
5.000 0,09268 463,39

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P330CLTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,09268
  • Digi-Reel® ? : P330CLDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 11.340 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback