Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P3.9KZCT-ND
Quantity Available 6.007
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB392V

Description RES SMD 3.9K OHM 0.1% 1/8W 0805
Expanded Description 3.9k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 3.9k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3.9KDACT-ND ERA-6AEB392V Panasonic Electronic Components Cut Tape (CT) ? 13.028 - Immediate
0,36000 1
P3.9KAZCT-ND ERA-6APB392V Panasonic Electronic Components Cut Tape (CT) ? 0
0,52000 1
P3.9KBFCT-ND ERA-6ARB392V Panasonic Electronic Components Cut Tape (CT) ? 4.117 - Immediate
0,69000 1
P3.9KBSCT-ND ERA-6ARW392V Panasonic Electronic Components Cut Tape (CT) ? 4.104 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB392
ERA6YEB392
P3.9KZCT

23:14:07 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,39000 3,90
25 0,30440 7,61
50 0,25740 12,87
100 0,20300 20,30
250 0,17172 42,93
500 0,14048 70,24
1.000 0,10927 109,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.9KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09437
  • Digi-Reel® ? : P3.9KZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.007 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback