Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P33KZCT-ND
Quantity Available 3.056
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB333V

Description RES SMD 33K OHM 0.1% 1/8W 0805
Expanded Description 33k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 33k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P33KDACT-ND ERA-6AEB333V Panasonic Electronic Components Cut Tape (CT) ? 16.876 - Immediate
0,37000 1
P33KAZCT-ND ERA-6APB333V Panasonic Electronic Components Cut Tape (CT) ? 700 - Immediate
0,54000 1
P33KBFCT-ND ERA-6ARB333V Panasonic Electronic Components Cut Tape (CT) ? 3.560 - Immediate
0,71000 1
P33KBSCT-ND ERA-6ARW333V Panasonic Electronic Components Cut Tape (CT) ? 2.335 - Immediate
0,73000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB333
ERA6YEB333
P33KZCT

16:17:56 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,40100 4,01
25 0,31280 7,82
50 0,26480 13,24
100 0,20870 20,87
250 0,17652 44,13
500 0,14444 72,22
1.000 0,11233 112,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P33KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,09702
  • Digi-Reel® ? : P33KZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.056 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback