Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P11KZCT-ND
Quantity Available 12.876
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6YEB113V

Description RES SMD 11K OHM 0.1% 1/8W 0805
Expanded Description 11k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 11k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P11KDACT-ND ERA-6AEB113V Panasonic Electronic Components Cut Tape (CT) ? 45.180 - Immediate
0,37000 1
P11KAZCT-ND ERA-6APB113V Panasonic Electronic Components Cut Tape (CT) ? 491 - Immediate
0,53000 1
P11KBFCT-ND ERA-6ARB113V Panasonic Electronic Components Cut Tape (CT) ? 4.269 - Immediate
0,70000 1
P11KBSCT-ND ERA-6ARW113V Panasonic Electronic Components Cut Tape (CT) ? 74 - Immediate
0,72000 1
Additional Resources
Standard Package ? 1
Other Names ERA-6YEB113
ERA6YEB113
P11KZCT

20:31:04 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,39500 3,95
25 0,30760 7,69
50 0,26040 13,02
100 0,20520 20,52
250 0,17364 43,41
500 0,14206 71,03
1.000 0,11049 110,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P11KZTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,09542
  • Digi-Reel® ? : P11KZDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.876 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback