Add To Favorites
Product Overview
Digi-Key Part Number P8.06KDADKR-ND
Quantity Available 3.481
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-6AEB8061V

Description RES SMD 8.06K OHM 0.1% 1/8W 0805
Expanded Description 8.06k Ohm ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-6A
Packaging ? Digi-Reel® ?
Part Status Active
Resistance (Ohms) 8.06k
Tolerance ±0.1%
Power (Watts) 0.125W, 1/8W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0805 (2012 Metric)
Supplier Device Package 0805
Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max) 0.024" (0.60mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P8.06KDATR-ND ERA-6AEB8061V Panasonic Electronic Components Tape & Reel (TR) ? 0
0,03426 5.000
Additional Resources
Standard Package ? 1
Other Names P8.06KDADKR

14:25:36 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,37000 0,37
10 0,27600 2,76
25 0,20120 5,03
50 0,14560 7,28
100 0,10810 10,81
250 0,08292 20,73
500 0,06532 32,66
1.000 0,04523 45,23

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback