Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P5.1KYCT-ND
Quantity Available 106.258
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB512V

Description RES SMD 5.1K OHM 0.1% 1/10W 0603
Expanded Description 5.1k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 5.1k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P5.1KDBCT-ND ERA-3AEB512V Panasonic Electronic Components Cut Tape (CT) ? 134.975 - Immediate
0,37000 1
P5.1KBDCT-ND ERA-3ARB512V Panasonic Electronic Components Cut Tape (CT) ? 9.161 - Immediate
0,55000 1
P5.1KBECT-ND ERA-3ARW512V Panasonic Electronic Components Cut Tape (CT) ? 2.807 - Immediate
0,72000 1
P5.1KAYCT-ND ERA-3APB512V Panasonic Electronic Components Cut Tape (CT) ? 3.063 - Immediate
0,59000 1
Additional Resources
Standard Package ? 1
Other Names ERA-3YEB512
ERA3YEB512
P5.1KYCT

10:01:38 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,51000 0,51
10 0,38800 3,88
25 0,29560 7,39
50 0,21960 10,98
100 0,16320 16,32
250 0,13788 34,47
500 0,11818 59,09
1.000 0,09005 90,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P5.1KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 100.000 - Immediate
  • Unit Price: 0,06907
  • Digi-Reel® ? : P5.1KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 106.258 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback