Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P3.6KYCT-ND
Quantity Available 5.880
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB362V

Description RES SMD 3.6K OHM 0.1% 1/10W 0603
Expanded Description 3.6k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 3.6k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P3.6KDBCT-ND ERA-3AEB362V Panasonic Electronic Components Cut Tape (CT) ? 37.667 - Immediate
0,36000 1
P3.6KAYCT-ND ERA-3APB362V Panasonic Electronic Components Cut Tape (CT) ? 3.893 - Immediate
0,58000 1
P3.6KBDCT-ND ERA-3ARB362V Panasonic Electronic Components Cut Tape (CT) ? 3.276 - Immediate
0,54000 1
P3.6KBECT-ND ERA-3ARW362V Panasonic Electronic Components Cut Tape (CT) ? 16 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names ERA-3YEB362
ERA3YEB362
P3.6KYCT

10:33:33 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,38400 3,84
25 0,29240 7,31
50 0,21720 10,86
100 0,16140 16,14
250 0,13640 34,10
500 0,11688 58,44
1.000 0,08906 89,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P3.6KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 0
  • Unit Price: 0,06831
  • Digi-Reel® ? : P3.6KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.880 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback