Add To Favorites
  • Not Recommended for New Design, minimums may apply. See Alternate Package or Substitute options.
Product Overview
Digi-Key Part Number P2.4KYCT-ND
Quantity Available 7.890
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-3YEB242V

Description RES SMD 2.4K OHM 0.1% 1/10W 0603
Expanded Description 2.4k Ohm ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-3Y
Packaging ? Cut Tape (CT) ?
Part Status Not For New Designs
Resistance (Ohms) 2.4k
Tolerance ±0.1%
Power (Watts) 0.1W, 1/10W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 0603 (1608 Metric)
Supplier Device Package 0603
Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max) 0.022" (0.55mm)
Number of Terminations 2
Failure Rate -
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
P2.4KDBCT-ND ERA-3AEB242V Panasonic Electronic Components Cut Tape (CT) ? 7.918 - Immediate
0,36000 1
P2.4KAYCT-ND ERA-3APB242V Panasonic Electronic Components Cut Tape (CT) ? 6.005 - Immediate
0,58000 1
P2.4KBDCT-ND ERA-3ARB242V Panasonic Electronic Components Cut Tape (CT) ? 1.297 - Immediate
0,54000 1
P2.4KBECT-ND ERA-3ARW242V Panasonic Electronic Components Cut Tape (CT) ? 547 - Immediate
0,71000 1
Additional Resources
Standard Package ? 1
Other Names ERA-3YEB242
ERA3YEB242
P2.4KYCT

20:52:48 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,38400 3,84
25 0,29240 7,31
50 0,21720 10,86
100 0,16140 16,14
250 0,13640 34,10
500 0,11688 58,44
1.000 0,08906 89,06

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P2.4KYTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,06831
  • Digi-Reel® ? : P2.4KYDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.890 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback