Add To Favorites
Product Overview
Digi-Key Part Number P22DDCT-ND
Quantity Available 49.754
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-2AKD220X

Description RES SMD 22 OHM 0.5% 1/16W 0402
Expanded Description 22 Ohm ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-2A
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 22
Tolerance ±0.5%
Power (Watts) 0.063W, 1/16W
Composition Thin Film
Features Automotive AEC-Q200
Temperature Coefficient ±100ppm/°C
Operating Temperature -55°C ~ 155°C
Package / Case 0402 (1005 Metric)
Supplier Device Package 0402
Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max) 0.016" (0.40mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P22DDCT

19:28:47 3.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,06800 0,68
25 0,04920 1,23
50 0,03740 1,87
100 0,02760 2,76
250 0,02104 5,26
500 0,01682 8,41
1.000 0,01239 12,39
5.000 0,00888 44,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P22DDTR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 40.000 - Immediate
  • Unit Price: 0,00701
  • Digi-Reel® ? : P22DDDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 49.754 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback