Add To Favorites
Product Overview
Digi-Key Part Number P10KQCT-ND
Quantity Available 5.259
Can ship immediately
Manufacturer

Manufacturer Part Number

ERA-14EB103U

Description RES SMD 10K OHM 0.1% 1/4W 1210
Expanded Description 10k Ohm ±0.1% 0.25W, 1/4W Chip Resistor 1210 (3225 Metric) Thin Film
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series ERA-14
Packaging ? Cut Tape (CT) ?
Part Status Active
Resistance (Ohms) 10k
Tolerance ±0.1%
Power (Watts) 0.25W, 1/4W
Composition Thin Film
Features -
Temperature Coefficient ±25ppm/°C
Operating Temperature -55°C ~ 125°C
Package / Case 1210 (3225 Metric)
Supplier Device Package 1210
Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max) 0.028" (0.70mm)
Number of Terminations 2
Failure Rate -
 
Additional Resources
Standard Package ? 1
Other Names P10KQCT

03:02:31 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,55000 0,55
10 0,45800 4,58
25 0,39280 9,82
50 0,35340 17,67
100 0,30760 30,76
250 0,27492 68,73
500 0,22256 111,28
1.000 0,18001 180,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P10KQTR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,15650
  • Digi-Reel® ? : P10KQDKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.259 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback