Add To Favorites
Product Overview
Digi-Key Part Number P17007CT-ND
Quantity Available 756
Can ship immediately
Manufacturer

Manufacturer Part Number

ENW-89835A3KF

Description RF TXRX MOD BLUETOOTH CHIP ANT
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 3 (168 Hours)
Manufacturer Standard Lead Time 16 Weeks
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series PAN1721
Packaging ? Cut Tape (CT) ?
Part Status Active
RF Family/Standard Bluetooth
Protocol Bluetooth v4.0
Modulation -
Frequency 2.4GHz
Data Rate 10kbps
Power - Output 0dBm
Sensitivity -93dBm
Serial Interfaces I²C, SPI, UART
Antenna Type Integrated, Chip
Memory Size 256kB Flash, 8kB RAM
Voltage - Supply 2 V ~ 3.6 V
Current - Receiving -
Current - Transmitting 14.3mA
Mounting Type Surface Mount
Operating Temperature -40°C ~ 85°C
Package / Case Module
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names P17007CT

10:33:08 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 16,24000 16,24
10 14,75900 147,59
25 13,65240 341,31
100 12,54530 1.254,53
250 11,43832 2.859,58

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : P17007TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 500 - Immediate
  • Unit Price: 10,19080
  • Digi-Reel® ? : P17007DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 756 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback