Add To Favorites
Product Overview
Digi-Key Part Number PCD2293CT-ND
Quantity Available 12.333
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VFG100MC

Description FIXED IND 10UH 640MA 380 MOHM
Expanded Description 10µH Shielded Wirewound Inductor 640mA 380 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1691 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 10µH
Tolerance ±20%
Current Rating 640mA
Current - Saturation 550mA
Shielding Shielded
DC Resistance (DCR) 380 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.047" (1.20mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2293CT

17:50:58 3.30.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,50000 0,50
10 0,43400 4,34
25 0,40320 10,08
50 0,34140 17,07
100 0,31030 31,03
250 0,29168 72,92
500 0,26066 130,33
1.000 0,21101 211,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2293TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 10.000 - Immediate
  • Unit Price: 0,18841
  • Digi-Reel® ? : PCD2293DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.333 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback