Add To Favorites
Product Overview
Digi-Key Part Number PCD2277CT-ND
Quantity Available 4.005
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-VEG2R2N

Description FIXED IND 2.2UH 1.25A 110 MOHM
Expanded Description 2.2µH Shielded Wirewound Inductor 1.25A 110 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets ELL-VEG, VFG, VGG Series Datasheet
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1691 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series G
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 2.2µH
Tolerance ±30%
Current Rating 1.25A
Current - Saturation 1.1A
Shielding Shielded
DC Resistance (DCR) 110 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max) 0.039" (1.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2277CT

01:01:44 1.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,46000 0,46
10 0,40400 4,04
25 0,37520 9,38
50 0,31760 15,88
100 0,28860 28,86
250 0,27132 67,83
500 0,24244 121,22
1.000 0,19627 196,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2277TR-ND
  • Minimum Quantity: 2.000
  • Quantity Available: 2.000 - Immediate
  • Unit Price: 0,17524
  • Digi-Reel® ? : PCD2277DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback