Add To Favorites
Product Overview
Digi-Key Part Number PCD2157CT-ND
Quantity Available 4.005
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-CTV270M

Description FIXED IND 27UH 2.3A 43 MOHM SMD
Expanded Description 27µH Shielded Wirewound Inductor 2.3A 43 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 2 (1 Year)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1693 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 27µH
Tolerance ±20%
Current Rating 2.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 43 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2157CT

06:33:31 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,80000 1,80
10 1,66700 16,67
25 1,52840 38,21
50 1,30600 65,30
100 1,16710 116,71
250 1,00040 250,10

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2157TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 4.000 - Immediate
  • Unit Price: 0,84356
  • Digi-Reel® ? : PCD2157DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.005 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback