Add To Favorites
Product Overview
Digi-Key Part Number PCD2155CT-ND
Quantity Available 6.030
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-CTV180M

Description FIXED IND 18UH 3A 30 MOHM SMD
Expanded Description 18µH Shielded Wirewound Inductor 3A 30 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-CTV Series
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1693 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 30 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.472" L x 0.472" W (12.00mm x 12.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2155CT

14:54:58 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,77000 1,77
10 1,64000 16,40
25 1,50320 37,58
50 1,28460 64,23
100 1,14790 114,79
250 0,98392 245,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2155TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 5.500 - Immediate
  • Unit Price: 0,82968
  • Digi-Reel® ? : PCD2155DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.030 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback