Add To Favorites
Product Overview
Digi-Key Part Number PCD1746CT-ND
Quantity Available 6.182
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-ATV6R8N

Description FIXED IND 6.8UH 4A 16 MOHM SMD
Expanded Description 6.8µH Shielded Wirewound Inductor 4A 16 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
Catalog Page 1692 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 6.8µH
Tolerance ±30%
Current Rating 4A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 16 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1746CT

18:15:50 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,61000 1,61
10 1,49500 14,95
25 1,38000 34,50
50 1,15000 57,50
100 1,08110 108,11
250 0,96604 241,51

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1746TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 6.000 - Immediate
  • Unit Price: 0,73932
  • Digi-Reel® ? : PCD1746DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.182 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback