Add To Favorites
Product Overview
Digi-Key Part Number PCD1745CT-ND
Quantity Available 1.170
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-ATV5R1N

Description FIXED IND 5.1UH 4.35A 14 MOHM
Expanded Description 5.1µH Shielded Wirewound Inductor 4.35A 14 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
Catalog Page 1692 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 5.1µH
Tolerance ±30%
Current Rating 4.35A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 14 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1745CT

05:03:57 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,64000 1,64
10 1,52000 15,20
25 1,40320 35,08
50 1,16920 58,46
100 1,09920 109,92
250 0,98224 245,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1745TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,75170
  • Digi-Reel® ? : PCD1745DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback