Add To Favorites
Product Overview
Digi-Key Part Number PCD1751CT-ND
Quantity Available 8.170
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-ATV180M

Description FIXED IND 18UH 2.5A 38 MOHM SMD
Expanded Description 18µH Shielded Wirewound Inductor 2.5A 38 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Documents & Media
Datasheets ELL-ATV Series Datasheet
Product Training Modules LED Lighting Components
Catalog Page 1692 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series V
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core Ferrite
Inductance 18µH
Tolerance ±20%
Current Rating 2.5A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 38 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max) 0.177" (4.50mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD1751CT

07:36:02 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,60000 1,60
10 1,47900 14,79
25 1,36480 34,12
50 1,13740 56,87
100 1,06920 106,92
250 0,95540 238,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD1751TR-ND
  • Minimum Quantity: 500
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,73118
  • Digi-Reel® ? : PCD1751DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.170 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback