Add To Favorites
Product Overview
Digi-Key Part Number PCD2123CT-ND
Quantity Available 7.109
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH221M

Description FIXED IND 220UH 410MA 840 MOHM
Expanded Description 220µH Shielded Wirewound Inductor 410mA 840 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1689 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 220µH
Tolerance ±20%
Current Rating 410mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 840 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2123CT

22:27:54 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,73000 0,73
10 0,63800 6,38
25 0,59240 14,81
50 0,50120 25,06
100 0,45570 45,57
250 0,42828 107,07
500 0,38274 191,37

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2123TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 7.000 - Immediate
  • Unit Price: 0,27664
  • Digi-Reel® ? : PCD2123DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.109 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback