Add To Favorites
Product Overview
Digi-Key Part Number PCD2111CT-ND
Quantity Available 9.002
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH220M

Description FIXED IND 22UH 1.3A 98 MOHM SMD
Expanded Description 22µH Shielded Wirewound Inductor 1.3A 98 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Accelerated Designs
Catalog Page 1689 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 22µH
Tolerance ±20%
Current Rating 1.3A
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 98 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2111CT

23:08:35 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,75000 0,75
10 0,65600 6,56
25 0,60880 15,22
50 0,51520 25,76
100 0,46850 46,85
250 0,44032 110,08
500 0,39348 196,74

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2111TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,28440
  • Digi-Reel® ? : PCD2111DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.002 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback