Add To Favorites
Product Overview
Digi-Key Part Number PCD2119CT-ND
Quantity Available 6.197
Can ship immediately
Manufacturer

Manufacturer Part Number

ELL-6UH101M

Description FIXED IND 100UH 600MA 360 MOHM
Expanded Description 100µH Shielded Wirewound Inductor 600mA 360 mOhm Nonstandard
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets H Series Datasheet
Product Training Modules LED Lighting Components
EDA / CAD Models ? Download from Ultra Librarian
Catalog Page 1689 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Panasonic Electronic Components

Series H
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Wirewound
Material - Core -
Inductance 100µH
Tolerance ±20%
Current Rating 600mA
Current - Saturation -
Shielding Shielded
DC Resistance (DCR) 360 mOhm
Q @ Freq -
Frequency - Self Resonant -
Ratings -
Operating Temperature -
Frequency - Test 100kHz
Mounting Type Surface Mount
Package / Case Nonstandard
Supplier Device Package -
Size / Dimension 0.251" L x 0.236" W (6.40mm x 6.00mm)
Height - Seated (Max) 0.197" (5.00mm)
 
Additional Resources
Standard Package ? 1
Other Names PCD2119CT

19:42:32 3.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,64500 6,45
25 0,59880 14,97
50 0,50680 25,34
100 0,46080 46,08
250 0,43308 108,27
500 0,38700 193,50

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : PCD2119TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 5.000 - Immediate
  • Unit Price: 0,27972
  • Digi-Reel® ? : PCD2119DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 6.197 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback